Part Details for CMOZ18V TR by Central Semiconductor Corp
Overview of CMOZ18V TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMOZ18V TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMOZ18V TR
|
Avnet Americas | Diode Zener 18V 5% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: CMOZ18V TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 9000 |
|
RFQ |
Part Details for CMOZ18V TR
CMOZ18V TR CAD Models
CMOZ18V TR Part Data Attributes
|
CMOZ18V TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMOZ18V TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |