Part Details for CMOZ2V4 BK PBFREE by Central Semiconductor Corp
Overview of CMOZ2V4 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMOZ2V4 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMOZ2V4BKPBFREE-ND
|
DigiKey | DIODE ZENER 2.4V 300MW SOD523 Min Qty: 5000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1767 | Buy Now |
DISTI #
CMOZ2V4 BK PBFREE
|
Avnet Americas | Diode Zener Single 2.4V 5% 350mW 2-Pin SOD-523 Box - Boxed Product (Development Kits) (Alt: CMOZ2V4 BK PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Box | 0 |
|
$0.1105 / $0.1814 | Buy Now |
DISTI #
610-CMOZ2V4BK
|
Mouser Electronics | Zener Diodes 350mW 5% Tolerance Zener Single Diode RoHS: Compliant | 0 |
|
$0.1780 / $0.1790 | Order Now |
DISTI #
CMOZ2V4 BK PBFREE
|
Avnet Americas | Diode Zener Single 2.4V 5% 350mW 2-Pin SOD-523 Box - Boxed Product (Development Kits) (Alt: CMOZ2V4 BK PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Box | 0 |
|
$0.1105 / $0.1814 | Buy Now |