Part Details for CMOZ2V4 TR PBFREE by Central Semiconductor Corp
Overview of CMOZ2V4 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMOZ2V4 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMOZ2V4TRPBFREECT-ND
|
DigiKey | DIODE ZENER 2.4V 300MW SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1945 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
CMOZ2V4 TR PBFREE
|
Avnet Americas | Diode Zener Single 2.4V 5% 350mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: CMOZ2V4 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1852 / $0.2177 | Buy Now |
DISTI #
610-CMOZ2V4TRPB
|
Mouser Electronics | Zener Diodes 350mW 300mW 250mW ULTRAmini RoHS: Compliant | 4490 |
|
$0.1870 / $0.5700 | Buy Now |