There are no models available for this part yet.
Overview of CMOZ33V BK PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMOZ33V BK PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CMOZ33VBKPBFREE-ND
|
DigiKey | DIODE ZENER 33V 300MW SOD523 Min Qty: 15000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0679 | Buy Now | |
DISTI #
CMOZ33V BK PBFREE
|
Avnet Americas | Diode Zener Single 33V 5% 350mW 2-Pin SOD-523 Box - Boxed Product (Development Kits) (Alt: CMOZ33V BK PBFREE) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Box | 0 |
|
$0.0370 / $0.0610 | Buy Now | |
DISTI #
610-CMOZ33VBK
|
Mouser Electronics | Zener Diodes 350mW 5% Tolerance Zener Single Diode RoHS: Compliant | 0 |
|
$0.0600 / $0.0670 | Order Now | |
Future Electronics | DIODE ZENER 33V 300MW SOD523 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 2 Weeks Container: Box | 0Box |
|
$0.0657 / $0.0717 | Buy Now |