Part Details for CMOZ39V TR PBFREE by Central Semiconductor Corp
Overview of CMOZ39V TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMOZ39V TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMOZ39VTRPBFREECT-ND
|
DigiKey | DIODE ZENER 39V 300MW SOD523 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7479 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
CMOZ39V TR PBFREE
|
Avnet Americas | Diode Zener Single 39V 5% 350mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: CMOZ39V TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1852 / $0.2177 | Buy Now |
DISTI #
610-CMOZ39V
|
Mouser Electronics | Zener Diodes 350mW 5% Tolerance RoHS: Compliant | 2931 |
|
$0.1870 / $0.5700 | Buy Now |
Part Details for CMOZ39V TR PBFREE
CMOZ39V TR PBFREE CAD Models
CMOZ39V TR PBFREE Part Data Attributes
|
CMOZ39V TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMOZ39V TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |