Part Details for CMOZ5L1 TR PBFREE by Central Semiconductor Corp
Overview of CMOZ5L1 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMOZ5L1 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMOZ5L1TRPBFREECT-ND
|
DigiKey | DIODE ZENER 5.1V 250MW SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8970 In Stock |
|
$0.2231 / $0.6800 | Buy Now |
DISTI #
CMOZ5L1 TR PBFREE
|
Avnet Americas | Diode Zener Single 5.1V 5% 250mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: CMOZ5L1 TR PBFREE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 3 Days Container: Reel | 0 |
|
$0.2210 / $0.2591 | Buy Now |
DISTI #
610-CMOZ5L1
|
Mouser Electronics | Zener Diodes 350mW 5% Tolerance RoHS: Compliant | 2661 |
|
$0.2230 / $0.6700 | Buy Now |
|
Future Electronics | CMOZ5L1 Series 5.1 V 250 mW 1.5 kOhm SMT Low Level Silicon Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
CMOZ5L1 TR PBFREE
|
Avnet Americas | Diode Zener Single 5.1V 5% 250mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: CMOZ5L1 TR PBFREE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 3 Days Container: Reel | 0 |
|
$0.2210 / $0.2591 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2867 / $0.3071 | Buy Now |