Part Details for CMOZ5L1 TR by Central Semiconductor Corp
Overview of CMOZ5L1 TR by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMOZ5L1 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMOZ5L1 TR
|
Avnet Americas | Silicon Zener Diode Single Low Level 5.1V 5% 250mW 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: CMOZ5L1 TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |