Part Details for CMOZ6V2 BK by Central Semiconductor Corp
Overview of CMOZ6V2 BK by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMOZ6V2 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMOZ6V2 BK
|
Avnet Americas | Silicon Zener Diode Single 6.2V 5% 350mW 2-Pin SOD-523 Surface Mount Box - Boxed Product (Development Kits) (Alt: CMOZ6V2 BK) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Box | 0 |
|
RFQ |