Part Details for CMOZ7L5 TR PBFREE by Central Semiconductor Corp
Overview of CMOZ7L5 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMOZ7L5 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMOZ7L5TRPBFREETR-ND
|
DigiKey | DIODE ZENER 7.5V 250MW SOD523 Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1603 / $0.1767 | Buy Now |
DISTI #
CMOZ7L5 TR PBFREE
|
Avnet Americas | Diode Zener Single 7.5V 5% 250mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: CMOZ7L5 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1105 / $0.1814 | Buy Now |
DISTI #
610-CMOZ7L5
|
Mouser Electronics | Zener Diodes 350mW 5% Tolerance RoHS: Compliant | 0 |
|
$0.1760 | Order Now |
DISTI #
CMOZ7L5 TR PBFREE
|
Avnet Americas | Diode Zener Single 7.5V 5% 250mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: CMOZ7L5 TR PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1105 / $0.1814 | Buy Now |