Part Details for CMP-SC-28-37 by Dantona Industries Inc
Overview of CMP-SC-28-37 by Dantona Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP-SC-28-37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8082
|
Newark | Rechargeable Batt, Nimh, 12V, 2.8Ah, Battery Voltage:12V, Battery Technology:Nickel Metal Hydride, Battery Capacity:2.8Ah, Battery Size Code:Sc, Battery Terminals:Solder Tab, External Diameter:-, External Height:1.69Mm, Weight:- Rohs Compliant: Na |Dantona Industries CMP-SC-28-37 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9800 / $71.4100 | Buy Now |
DISTI #
3145-CMP-SC-28-37-ND
|
DigiKey | BATTERY PACK NIMH 12V SC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
127 In Stock |
|
$45.3100 | Buy Now |
DISTI #
75144205
|
RS | Battery Pack, Rechargeable, SC, NIMH, 12V, 2.8Ah, Solder Tabs | Dantona Industries Inc. CMP-SC-28-37 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$54.6300 / $57.1600 | RFQ |