CMP0603-FX-1000ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of CMP0603-FX-1000ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CMP0603-FX-1000ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH2238
Newark Res, 100R, 1%, 0.25W, 0603, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP0603-FX-1000ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4285
  • 1 $0.0100
  • 25 $0.0100
  • 50 $0.0100
$0.0100 Buy Now
DISTI # 52AJ4730
Newark Res, 100R, 1%, 0.25W, 0603, Thick Film Rohs Compliant: Yes |Bourns CMP0603-FX-1000ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.1400
  • 25 $0.1160
  • 50 $0.0820
  • 100 $0.0480
$0.0480 / $0.1400 Buy Now
DISTI # 65AH0141
Newark Res, 100R, 1%, 0.25W, 0603, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP0603-FX-1000ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0360
  • 10,000 $0.0280
  • 20,000 $0.0200
$0.0200 / $0.0360 Buy Now
DISTI # 118-CMP0603-FX-1000ELFCT-ND
DigiKey RESHIGHPOWER 0603 100R 1% 1/4W T Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23424
In Stock
  • 1 $0.1700
  • 10 $0.0870
  • 50 $0.0582
  • 100 $0.0497
  • 500 $0.0356
  • 1,000 $0.0314
  • 5,000 $0.0240
  • 10,000 $0.0217
  • 25,000 $0.0192
  • 35,000 $0.0188
  • 50,000 $0.0177
  • 125,000 $0.0165
$0.0165 / $0.1700 Buy Now
DISTI # 76AH2238
Avnet Americas SMD Chip Resistor, 100 Ohm, ? 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2238) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack 4285 Partner Stock
  • 1 $0.0500
$0.0500 Buy Now
DISTI # CMP0603-FX-1000ELF
Avnet Americas SMD Chip Resistor, 100 Ohm, ? 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0603-FX-1000ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0171
  • 10,000 $0.0168
  • 20,000 $0.0164
  • 30,000 $0.0161
  • 40,000 $0.0157
  • 50,000 $0.0153
  • 500,000 $0.0151
$0.0151 / $0.0171 Buy Now
DISTI # 652-CMP0603-FX-1000L
Mouser Electronics Thick Film Resistors - SMD ResHighPower 0603 100R 1% 1/4W TC100 RoHS: Compliant 13379
  • 1 $0.1700
  • 10 $0.0590
  • 100 $0.0360
  • 1,000 $0.0300
  • 5,000 $0.0260
  • 10,000 $0.0220
  • 25,000 $0.0170
  • 50,000 $0.0160
  • 100,000 $0.0150
$0.0150 / $0.1700 Buy Now
DISTI # 72018940
RS Resistor, ResHighPower 0603 100R 1% 1/4W TC100 | Bourns CMP0603-FX-1000ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.0250
  • 10,000 $0.0240
  • 15,000 $0.0230
  • 20,000 $0.0210
$0.0210 / $0.0250 RFQ
Onlinecomponents.com SMD Chip Resistor, 100 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power RoHS: Compliant 25000 In Stock
  • 5,000 $0.0205
  • 25,000 $0.0183
  • 50,000 $0.0178
  • 100,000 $0.0168
  • 150,000 $0.0165
  • 250,000 $0.0161
  • 500,000 $0.0157
$0.0157 / $0.0205 Buy Now
DISTI # 66914847
Verical Res Thick Film 0603 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2305 Americas - 25000
  • 5,000 $0.0267
  • 25,000 $0.0238
  • 50,000 $0.0231
  • 100,000 $0.0218
  • 150,000 $0.0215
$0.0215 / $0.0267 Buy Now
DISTI # CMP0603-FX-1000ELF
Avnet Abacus SMD Chip Resistor, 100 Ohm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0603-FX-1000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics SMD Chip Resistor, 100 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power RoHS: Compliant 25000 In Stock
  • 5,000 $0.0205
  • 25,000 $0.0183
  • 50,000 $0.0178
  • 100,000 $0.0168
  • 150,000 $0.0165
  • 250,000 $0.0161
  • 500,000 $0.0157
$0.0157 / $0.0205 Buy Now

CAD Models for CMP0603-FX-1000ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMP0603-FX-1000ELF by Bourns Inc

CMP0603-FX-1000ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CMP0603-FX-1000ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CMP0603-FX-1000ELF

This table gives cross-reference parts and alternative options found for CMP0603-FX-1000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603-FX-1000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMP0603QFX-1000ELF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CMP0603-FX-1000ELF vs CMP0603QFX-1000ELF
CHP0603AFX-1000ELF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CMP0603-FX-1000ELF vs CHP0603AFX-1000ELF
RCA0603100RFKEAHP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CMP0603-FX-1000ELF vs RCA0603100RFKEAHP
CHP0603-FX-1000ELF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CMP0603-FX-1000ELF vs CHP0603-FX-1000ELF
CRCW0603100RFKECHP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CMP0603-FX-1000ELF vs CRCW0603100RFKECHP
RMCP0603FT100R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CMP0603-FX-1000ELF vs RMCP0603FT100R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP0603-FX-1000ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP0603-FX-1000ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CMP0603-FX-1000ELF would you like to use for your alert(s)?
  • Please alert me when CMP0603-FX-1000ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMP0603-FX-1000ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP0603-FX-1000ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMP0603-FX-1000ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP0603-FX-1000ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP0603-FX-1000ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: