-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4740
|
Newark | Res, Aec-Q200, 100R, 1%, 0.25W, 0603 Rohs Compliant: Yes |Bourns CMP0603AFX-1000ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3349 |
|
$0.0670 / $0.0770 | Buy Now |
DISTI #
65AH0151
|
Newark | Res, Aec-Q200, 100R, 1%, 0.25W, 0603, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP0603AFX-1000ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
76AH2248
|
Newark | Res, Aec-Q200, 100R, 1%, 0.25W, 0603, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP0603AFX-1000ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0570 | Buy Now |
DISTI #
118-CMP0603AFX-1000ELFCT-ND
|
DigiKey | RESHIGHPOWERA 0603 100R 1% 1/4W Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5364 In Stock |
|
$0.0243 / $0.2200 | Buy Now |
DISTI #
CMP0603AFX-1000ELF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0603AFX-1000ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0274 | Buy Now |
DISTI #
652-CMP0603AFX-1000L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 0603 100R 1% 1/4W TC100 RoHS: Compliant | 11352 |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
72018986
|
RS | Resistor, ResHighPowerA 0603 100R 1% 1/4W TC100 | Bourns CMP0603AFX-1000ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0330 / $0.0390 | RFQ |
|
Onlinecomponents.com | SMD Chip Resistor, 100 Ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power RoHS: Compliant |
10000 In Stock |
|
$0.0273 / $0.0431 | Buy Now |
DISTI #
66222231
|
Verical | Res Thick Film 0603 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2240 | Americas - 10000 |
|
$0.0367 / $0.0560 | Buy Now |
DISTI #
CMP0603AFX-1000ELF
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0603AFX-1000ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP0603AFX-1000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP0603AFX-1000ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CMP0603AFX-1000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603AFX-1000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0603QFX-1000ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CMP0603AFX-1000ELF vs CMP0603QFX-1000ELF |
CHP0603AFX-1000ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CMP0603AFX-1000ELF vs CHP0603AFX-1000ELF |
RCA0603100RFKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMP0603AFX-1000ELF vs RCA0603100RFKEAHP |
CHP0603-FX-1000ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CMP0603AFX-1000ELF vs CHP0603-FX-1000ELF |
CRCW0603100RFKECHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CMP0603AFX-1000ELF vs CRCW0603100RFKECHP |
CMP0603-FX-1000ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CMP0603AFX-1000ELF vs CMP0603-FX-1000ELF |
RMCP0603FT100R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CMP0603AFX-1000ELF vs RMCP0603FT100R |