Part Details for CMP0805-FX-2701ELF by Bourns Inc
Overview of CMP0805-FX-2701ELF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP0805-FX-2701ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CMP0805-FX-2701ELFTR-ND
|
DigiKey | RESHIGHPOWER 0805 2K7 1% 1/2W TC Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0277 | Buy Now |
DISTI #
CMP0805-FX-2701ELF
|
Avnet Americas | SMD Chip Resistor, 2.7 kOhm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0805-FX-2701ELF) Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0190 / $0.0247 | Buy Now |
DISTI #
CMP0805-FX-2701ELF
|
Avnet Abacus | - Tape and Reel (Alt: CMP0805-FX-2701ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0190 / $0.0247 | Buy Now |