Part Details for CMP0805-FX-27R0ELF by Bourns Inc
Overview of CMP0805-FX-27R0ELF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP0805-FX-27R0ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4010
|
Newark | Res, 27R, 1%, 0.5W, 0805, Thick Film Rohs Compliant: Yes |Bourns CMP0805-FX-27R0ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0240 / $0.0290 | Buy Now |
DISTI #
76AH2262
|
Newark | Res, 27R, 1%, 0.5W, 0805, Thick Film, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP0805-FX-27R0ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1741 |
|
$0.0160 | Buy Now |
DISTI #
65AH0165
|
Newark | Res, 27R, 1%, 0.5W, 0805, Thick Film, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP0805-FX-27R0ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0370 | Buy Now |
DISTI #
118-CMP0805-FX-27R0ELFCT-ND
|
DigiKey | RESHIGHPOWER 0805 27R 1% 1/2W TC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3300 In Stock |
|
$0.0202 / $0.2100 | Buy Now |
DISTI #
CMP0805-FX-27R0ELF
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0805-FX-27R0ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0210 | Buy Now |
DISTI #
76AH2262
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2262) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 1741 Partner Stock |
|
$0.0440 | Buy Now |
DISTI #
652-CMP0805-FX-27R0L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPower 0805 27R 1% 1/2W TC100 RoHS: Compliant | 18051 |
|
$0.0190 / $0.2000 | Buy Now |
DISTI #
72018949
|
RS | Resistor, ResHighPower 0805 27R 1% 1/2W TC100 | Bourns CMP0805-FX-27R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0260 / $0.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0192 / $0.0252 | Buy Now |
DISTI #
CMP0805-FX-27R0ELF
|
Avnet Abacus | SMD Chip Resistor, 27 Ohm, � 1%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP0805-FX-27R0ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CMP0805-FX-27R0ELF
CMP0805-FX-27R0ELF CAD Models
CMP0805-FX-27R0ELF Part Data Attributes
|
CMP0805-FX-27R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP0805-FX-27R0ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMP0805-FX-27R0ELF
This table gives cross-reference parts and alternative options found for CMP0805-FX-27R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0805-FX-27R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805-FX-27R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CMP0805-FX-27R0ELF vs CHP0805-FX-27R0ELF |
MF08E27R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CMP0805-FX-27R0ELF vs MF08E27R0FTL |
CMP0805AFX-27R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CMP0805-FX-27R0ELF vs CMP0805AFX-27R0ELF |