Part Details for CMP1206AFX-1004ELF by Bourns Inc
Overview of CMP1206AFX-1004ELF by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP1206AFX-1004ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2289
|
Newark | Res, Aec-Q200, 1M, 1%, 0.75W, 1206, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP1206AFX-1004ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1849 |
|
$0.0290 | Buy Now |
DISTI #
65AH0194
|
Newark | Res, Aec-Q200, 1M, 1%, 0.75W, 1206, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP1206AFX-1004ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0840 | Buy Now |
DISTI #
118-CMP1206AFX-1004ELFCT-ND
|
DigiKey | RESHIGHPOWERA 1206 1M 1% 3/4W TC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4532 In Stock |
|
$0.0470 / $0.4200 | Buy Now |
DISTI #
CMP1206AFX-1004ELF
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP1206AFX-1004ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 / $0.0528 | Buy Now |
DISTI #
76AH2289
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2289) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 1849 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
652-CMP1206AFX-1004L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 1206 1M 1% 3/4W TC100 RoHS: Compliant | 10373 |
|
$0.0470 / $0.1000 | Buy Now |
DISTI #
72019013
|
RS | Resistor, ResHighPowerA 1206 1M 1% 3/4W TC100 | Bourns CMP1206AFX-1004ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0850 / $0.1000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0475 / $0.0592 | Buy Now | |
DISTI #
62434257
|
Verical | Res Thick Film 1206 1M Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1725 Package Multiple: 1 | Americas - 1849 |
|
$0.0918 | Buy Now |
DISTI #
CMP1206AFX-1004ELF
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP1206AFX-1004ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 / $0.0528 | Buy Now |
Part Details for CMP1206AFX-1004ELF
CMP1206AFX-1004ELF CAD Models
CMP1206AFX-1004ELF Part Data Attributes:
|
CMP1206AFX-1004ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP1206AFX-1004ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |