There are no models available for this part yet.
Overview of CMP1206AFX-1500ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMP1206AFX-1500ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ3748
|
Newark | Reshighpowera 1206 150R 1% 3/4W Tc100 /Tape & Reel - 7" Reel |Bourns CMP1206AFX-1500ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0840 | Buy Now | |
DISTI #
118-CMP1206AFX-1500ELFTR-ND
|
DigiKey | RESHIGHPOWERA 1206 150R 1% 3/4W Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0661 | Buy Now | |
DISTI #
CMP1206AFX-1500ELF
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ? 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP1206AFX-1500ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 / $0.0528 | Buy Now | |
DISTI #
652-MP1206AFX1500ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 1206 150R 1% 3/4W TC100 RoHS: Compliant | 3830 |
|
$0.0470 / $0.4000 | Buy Now | |
DISTI #
73792015
|
RS | ResHighPowerA 1206 150R 1% 3/4W TC100,TR07,Tape & Reel - 7 reel | Bourns CMP1206AFX-1500ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 / $0.0760 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0475 / $0.0592 | Buy Now | ||
DISTI #
CMP1206AFX-1500ELF
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP1206AFX-1500ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0475 / $0.0592 | Buy Now |
CAD Models for CMP1206AFX-1500ELF by Bourns Inc
Part Data Attributes for CMP1206AFX-1500ELF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|