Part Details for CMP1206AFX-1502ELF by Bourns Inc
Overview of CMP1206AFX-1502ELF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP1206AFX-1502ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2290
|
Newark | Res, Aec-Q200, 15K, 1%, 0.75W, 1206, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP1206AFX-1502ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3930 |
|
$0.0290 | Buy Now |
DISTI #
65AH0195
|
Newark | Res, Aec-Q200, 15K, 1%, 0.75W, 1206, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp-A Series Rohs Compliant: Yes |Bourns CMP1206AFX-1502ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0840 | Buy Now |
DISTI #
118-CMP1206AFX-1502ELFCT-ND
|
DigiKey | RESHIGHPOWERA 1206 15K 1% 3/4W T Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5335 In Stock |
|
$0.0470 / $0.4200 | Buy Now |
DISTI #
CMP1206AFX-1502ELF
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP1206AFX-1502ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 / $0.0528 | Buy Now |
DISTI #
76AH2290
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2290) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 3930 Partner Stock |
|
$0.1230 / $0.4160 | Buy Now |
DISTI #
652-CMP1206AFX-1502L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 1206 15k 1% 3/4W TC100 RoHS: Compliant | 6710 |
|
$0.0450 / $0.4000 | Buy Now |
DISTI #
72019009
|
RS | Resistor, ResHighPowerA 1206 15k 1% 3/4W TC100 | Bourns CMP1206AFX-1502ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 / $0.0760 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0475 / $0.0592 | Buy Now | |
DISTI #
CMP1206AFX-1502ELF
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP1206AFX-1502ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 / $0.0528 | Buy Now |
DISTI #
76AH2290
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2290) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 3930 Partner Stock |
|
$0.1230 / $0.4160 | Buy Now |
Part Details for CMP1206AFX-1502ELF
CMP1206AFX-1502ELF CAD Models
CMP1206AFX-1502ELF Part Data Attributes:
|
CMP1206AFX-1502ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP1206AFX-1502ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMP1206AFX-1502ELF
This table gives cross-reference parts and alternative options found for CMP1206AFX-1502ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP1206AFX-1502ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF12E1502FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CMP1206AFX-1502ELF vs MF12E1502FTL |
CHP1206-FX-1502ELF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CMP1206AFX-1502ELF vs CHP1206-FX-1502ELF |