Part Details for CMP1206AFX-2700ELF by Bourns Inc
Overview of CMP1206AFX-2700ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP1206AFX-2700ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3757
|
Newark | Reshighpowera 1206 270R 1% 3/4W Tc100 /Tape & Reel - 7" Reel |Bourns CMP1206AFX-2700ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0840 | Buy Now |
DISTI #
118-CMP1206AFX-2700ELFTR-ND
|
DigiKey | RESHIGHPOWERA 1206 270R 1% 3/4W Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0661 | Buy Now |
DISTI #
CMP1206AFX-2700ELF
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ? 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP1206AFX-2700ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 / $0.0528 | Buy Now |
DISTI #
652-MP1206AFX2700ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPowerA 1206 270R 1% 3/4W TC100 RoHS: Compliant | 0 |
|
$0.0510 / $0.4000 | Order Now |
DISTI #
73792024
|
RS | ResHighPowerA 1206 270R 1% 3/4W TC100,TR07,Tape & Reel - 7 reel | Bourns CMP1206AFX-2700ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0475 / $0.0592 | Buy Now |
DISTI #
CMP1206AFX-2700ELF
|
Avnet Abacus | SMD Chip Resistor, 270 Ohm, � 1%, 750 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP1206AFX-2700ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0475 / $0.0592 | Buy Now |
Part Details for CMP1206AFX-2700ELF
CMP1206AFX-2700ELF CAD Models
CMP1206AFX-2700ELF Part Data Attributes
|
CMP1206AFX-2700ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP1206AFX-2700ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |