-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3337
|
Newark | Res, 20R, 1%, 0.75W, 1206, Thick Film Rohs Compliant: Yes |Bourns CMP1206QFX-20R0ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4030 |
|
$0.0970 / $0.1120 | Buy Now |
DISTI #
118-CMP1206QFX-20R0ELFCT-ND
|
DigiKey | RES CHIP 1206 20R 1% 3/4W TC100 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4932 In Stock |
|
$0.0353 / $0.3100 | Buy Now |
DISTI #
CMP1206QFX-20R0ELF
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge - Tape and Reel (Alt: CMP1206QFX-20R0ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0398 | Buy Now |
DISTI #
652-CMP1206QFX-20R0E
|
Mouser Electronics | Thick Film Resistors - SMD ResPulsePowerQ 1206 20R 1% 3/4W TC100 RoHS: Compliant | 9940 |
|
$0.0350 / $0.3000 | Buy Now |
DISTI #
V72:2272_27357882
|
Arrow Electronics | Res Thick Film 1206 20 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2239 Container: Cut Strips | Americas - 4900 |
|
$0.0359 / $0.2580 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0356 / $0.0445 | Buy Now | |
DISTI #
66217169
|
Verical | Res Thick Film 1206 20 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 164 Package Multiple: 1 Date Code: 2239 | Americas - 4900 |
|
$0.0359 / $0.0800 | Buy Now |
|
Master Electronics | 0 |
|
$0.0356 / $0.0445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP1206QFX-20R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP1206QFX-20R0ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |