-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3338
|
Newark | Res, 330R, 1%, 0.75W, 1206, Thick Film Rohs Compliant: Yes |Bourns CMP1206QFX-3300ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4870 |
|
$0.0970 / $0.1120 | Buy Now |
DISTI #
118-CMP1206QFX-3300ELFCT-ND
|
DigiKey | RES CHIP 1206 330R 1% 3/4W TC100 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0353 / $0.3100 | Buy Now |
DISTI #
CMP1206QFX-3300ELF
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge - Tape and Reel (Alt: CMP1206QFX-3300ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0398 | Buy Now |
DISTI #
652-CMP1206QFX-3300E
|
Mouser Electronics | Thick Film Resistors - SMD ResPulsePowerQ 1206 330R 1% 3/4W TC100 RoHS: Compliant | 9898 |
|
$0.0350 / $0.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0356 / $0.0445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP1206QFX-3300ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP1206QFX-3300ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CMP1206QFX-3300ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP1206QFX-3300ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP1206-FX-3300ELF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CMP1206QFX-3300ELF vs CHP1206-FX-3300ELF |
MF12E3300FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 330ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CMP1206QFX-3300ELF vs MF12E3300FTL |