Part Details for CMP2512-FX-1003ELF by Bourns Inc
Overview of CMP2512-FX-1003ELF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP2512-FX-1003ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4807
|
Newark | Res, 100K, 1%, 1.5W, 2512, Thick Film Rohs Compliant: Yes |Bourns CMP2512-FX-1003ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2690 |
|
$0.1970 / $0.3120 | Buy Now |
DISTI #
65AH0224
|
Newark | Res, 100K, 1%, 1.5W, 2512, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Cmp Series Rohs Compliant: Yes |Bourns CMP2512-FX-1003ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1530 | Buy Now |
DISTI #
118-CMP2512-FX-1003ELFCT-ND
|
DigiKey | RESHIGHPOWER 2512 100K 1% 1.5W T Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2596 In Stock |
|
$0.0921 / $0.5300 | Buy Now |
DISTI #
CMP2512-FX-1003ELF
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2512-FX-1003ELF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1036 | Buy Now |
DISTI #
76AH2315
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Product that comes on tape, but is not reeled (Alt: 76AH2315) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1640 | Buy Now |
DISTI #
652-CMP2512-FX-1003L
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPower 2512 100k 1% 1.5W TC100 RoHS: Compliant | 16339 |
|
$0.0890 / $0.5000 | Buy Now |
DISTI #
72018980
|
RS | Resistor, ResHighPower 2512 100k 1% 1.5W TC100 | Bourns CMP2512-FX-1003ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 / $0.1490 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0931 / $0.1106 | Buy Now |
DISTI #
CMP2512-FX-1003ELF
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 1.5 W, 2512 [6332 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CMP2512-FX-1003ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0931 / $0.1106 | Buy Now |
Part Details for CMP2512-FX-1003ELF
CMP2512-FX-1003ELF CAD Models
CMP2512-FX-1003ELF Part Data Attributes
|
CMP2512-FX-1003ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP2512-FX-1003ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for CMP2512-FX-1003ELF
This table gives cross-reference parts and alternative options found for CMP2512-FX-1003ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP2512-FX-1003ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP2512AFX-1003ELF | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 100000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CMP2512-FX-1003ELF vs CMP2512AFX-1003ELF |