Part Details for CMPA0530002S by MACOM
Overview of CMPA0530002S by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPA0530002S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CMPA0530002SCT-ND
|
DigiKey | IC AMP RADAR 500MHZ-3GHZ 12DFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125 In Stock |
|
$47.5407 / $58.6300 | Buy Now |
DISTI #
941-CMPA0530002S
|
Mouser Electronics | RF Amplifier GaN HEMT, MMIC, 2W, 0.5-3.0GHz, 28V, 3x4 RoHS: Compliant | 96 |
|
$61.5200 | Buy Now |
DISTI #
CMPA0530002S
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 160 |
|
$105.9400 | Buy Now |