Part Details for CMPCI-5001-184-P-ST-A-GD3-BL by Central Components Manufacturing
Overview of CMPCI-5001-184-P-ST-A-GD3-BL by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Part Details for CMPCI-5001-184-P-ST-A-GD3-BL
CMPCI-5001-184-P-ST-A-GD3-BL CAD Models
CMPCI-5001-184-P-ST-A-GD3-BL Part Data Attributes:
|
CMPCI-5001-184-P-ST-A-GD3-BL
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CMPCI-5001-184-P-ST-A-GD3-BL
Central Components Manufacturing
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |