Part Details for CMPD2004S BK PBFREE by Central Semiconductor Corp
Overview of CMPD2004S BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPD2004S BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPD2004SBKPBFREE-ND
|
DigiKey | DIODE ARRAY GP 240V 225MA SOT23 Min Qty: 7000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1227 | Buy Now |
DISTI #
CMPD2004S BK PBFRE
|
Avnet Americas | Diode High Voltage Switching 300V 225mA 3-Pin SOT-23 Box - Boxed Product (Development Kits) (Alt: CMPD2004S BK PBFRE) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 3500 Container: Box | 0 |
|
$0.0715 / $0.1176 | Buy Now |
DISTI #
610-CMPD2004SBK
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 300V Diode RoHS: Compliant | 0 |
|
$0.1210 / $0.1230 | Order Now |
DISTI #
CMPD2004S BK PBFRE
|
Avnet Americas | Diode High Voltage Switching 300V 225mA 3-Pin SOT-23 Box - Boxed Product (Development Kits) (Alt: CMPD2004S BK PBFRE) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 3500 Container: Box | 0 |
|
$0.0715 / $0.1176 | Buy Now |
Part Details for CMPD2004S BK PBFREE
CMPD2004S BK PBFREE CAD Models
CMPD2004S BK PBFREE Part Data Attributes:
|
CMPD2004S BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPD2004S BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |