Part Details for CMPD2004S by Central Semiconductor Corp
Overview of CMPD2004S by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPD2004S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 300 Volt, SOT-23 | 2470 |
|
$0.1170 / $0.2700 | Buy Now |
|
NexGen Digital | 27058 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3839 |
|
RFQ | |
|
Chip1Cloud | SURFACE MOUNT HIGH VOLTAGE SWITCHING DIODE | 2000 |
|
RFQ |
Part Details for CMPD2004S
CMPD2004S CAD Models
CMPD2004S Part Data Attributes:
|
CMPD2004S
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD2004S
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPD2004S
This table gives cross-reference parts and alternative options found for CMPD2004S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD2004S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD2004S-TP | Rectifier Diode, 2 Element, 0.225A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPD2004S vs MMBD2004S-TP |
CMPD2004STR | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CMPD2004S vs CMPD2004STR |
GSD2004S-HE3-18 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | CMPD2004S vs GSD2004S-HE3-18 |
GSD2004S-HE3-08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | CMPD2004S vs GSD2004S-HE3-08 |
MMBD2004S-7-F | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | CMPD2004S vs MMBD2004S-7-F |