Part Details for CMPD3003 BK PBFREE by Central Semiconductor Corp
Overview of CMPD3003 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPD3003 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPD3003BKPBFREE-ND
|
DigiKey | DIODE GEN PURP 180V 200MA SOT23 Min Qty: 10500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0914 | Buy Now |
DISTI #
CMPD3003 BK PBFREE
|
Avnet Americas | Diode Low Leakage Switching 180V 600mA 3-Pin SOT-23 Box - Boxed Product (Development Kits) (Alt: CMPD3003 BK PBFREE) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 3500 Container: Box | 0 |
|
$0.0702 / $0.0972 | Buy Now |
DISTI #
610-CMPD3003BK
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Low Leakage RoHS: Compliant | 0 |
|
$0.0840 / $0.0910 | Order Now |
DISTI #
CMPD3003 BK PBFREE
|
Avnet Americas | Diode Low Leakage Switching 180V 600mA 3-Pin SOT-23 Box - Boxed Product (Development Kits) (Alt: CMPD3003 BK PBFREE) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 3500 Container: Box | 0 |
|
$0.0702 / $0.0972 | Buy Now |
Part Details for CMPD3003 BK PBFREE
CMPD3003 BK PBFREE CAD Models
CMPD3003 BK PBFREE Part Data Attributes:
|
CMPD3003 BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPD3003 BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |