Part Details for CMPD5001S TR PBFREE by Central Semiconductor Corp
Overview of CMPD5001S TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPD5001S TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPD5001STRPBFREECT-ND
|
DigiKey | DIODE ARRAY GP 120V 400MA SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64621 In Stock |
|
$0.0975 / $0.4600 | Buy Now |
DISTI #
CMPD5001S TR PBFRE
|
Avnet Americas | Diode High Current Switching 120V 400mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPD5001S TR PBFRE) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0963 / $0.1132 | Buy Now |
DISTI #
610-CMPD5001S
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SW DIODE DUAL HIGH A RoHS: Compliant | 2820 |
|
$0.0970 / $0.4600 | Buy Now |
|
Future Electronics | CMPD Series 350 mW 120 V 200 mA Surface Mount Dual Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0951 / $0.1040 | Buy Now |
Part Details for CMPD5001S TR PBFREE
CMPD5001S TR PBFREE CAD Models
CMPD5001S TR PBFREE Part Data Attributes
|
CMPD5001S TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPD5001S TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |