Part Details for CMPD914E TR PBFREE by Central Semiconductor Corp
Overview of CMPD914E TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPD914E TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPD914ETRPBFREECT-ND
|
DigiKey | DIODE GEN PURP 75V 250MA SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22960 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
CMPD914E TR PBFREE
|
Avnet Americas | Diode High Speed Switching 120V 250mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPD914E TR PBFREE) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0416 / $0.0551 | Buy Now |
DISTI #
610-CMPD914E
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Enhanced Spec High Speed RoHS: Compliant | 9604 |
|
$0.0480 / $0.4100 | Buy Now |
DISTI #
CMPD914E TR PBFREE
|
Avnet Americas | Diode High Speed Switching 120V 250mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPD914E TR PBFREE) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0416 / $0.0551 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 75V 250MA SOT23 | 2070 |
|
RFQ |
Part Details for CMPD914E TR PBFREE
CMPD914E TR PBFREE CAD Models
CMPD914E TR PBFREE Part Data Attributes:
|
CMPD914E TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPD914E TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |