Part Details for CMPPAC310V104K10S5 by Surge Components Inc
Overview of CMPPAC310V104K10S5 by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPPAC310V104K10S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-CMPPAC310V104K10S5-ND
|
DigiKey | CAP FILM 0.1UF 310VAC RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
438 In Stock |
|
$0.2900 | Buy Now |
DISTI #
CMPPAC310V104K10S5
|
Avnet Americas | Cap Film 0.1uF 310VAC PP 10% (13 X 5.5 X 11mm) Radial 10mm 105?C - Bulk (Alt: CMPPAC310V104K10S5) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |