Part Details for CMPPAC310V104K15T6 by Surge Components Inc
Overview of CMPPAC310V104K15T6 by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPPAC310V104K15T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPPAC310V104K15T6
|
Avnet Americas | Film Capacitor 0.1uF 310VAC 10% 2-Pin Radial Leaded - Bulk (Alt: CMPPAC310V104K15T6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |