Part Details for CMPSH-3A TR PBFREE by Central Semiconductor Corp
Overview of CMPSH-3A TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMPSH-3A TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPSH-3A TR PBFREE
|
Avnet Americas | Diode Small Signal Schottky 30V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPSH-3A TR PBFREE) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1593 / $0.1872 | Buy Now |
DISTI #
610-CMPSH-3A
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 100mA 350mW DUAL COMMON ANODE RoHS: Compliant | 7202 |
|
$0.1640 / $0.3800 | Buy Now |
|
Future Electronics | Surface mount Diode-Schottky (<1A) Dual: Common Anode RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1780 / $0.1870 | Buy Now |
Part Details for CMPSH-3A TR PBFREE
CMPSH-3A TR PBFREE CAD Models
CMPSH-3A TR PBFREE Part Data Attributes
|
CMPSH-3A TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPSH-3A TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |