Part Details for CMPSH-3A by Rectron Semiconductor
Overview of CMPSH-3A by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPSH-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-CMPSH-3A
|
Mouser Electronics | Schottky Diodes & Rectifiers SOT23 RoHS: Compliant | 0 |
|
$0.0160 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0213 / $0.0366 | Buy Now |
Part Details for CMPSH-3A
CMPSH-3A CAD Models
CMPSH-3A Part Data Attributes
|
CMPSH-3A
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CMPSH-3A
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPSH-3A
This table gives cross-reference parts and alternative options found for CMPSH-3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPSH-3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPSH-3ATR13 | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3A vs CMPSH-3ATR13 |
CMPSH-3A | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPSH-3A vs CMPSH-3A |
CMPSH-3A-TP | Rectifier Diode, 2 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPSH-3A vs CMPSH-3A-TP |
CMPSH-3ABKPBFREE | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3A vs CMPSH-3ABKPBFREE |
CMPSH-3ABKLEADFREE | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3A vs CMPSH-3ABKLEADFREE |