There are no models available for this part yet.
Overview of CMPSH-3C by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMPSH-3C by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-23 | 1600 |
|
$0.0399 / $0.1330 | Buy Now | ||
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-23 | 744 |
|
$0.0540 / $0.1200 | Buy Now |
CAD Models for CMPSH-3C by Central Semiconductor Corp
Part Data Attributes for CMPSH-3C by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Central Semiconductor
|
Application
|
FAST RECOVERY
|
Breakdown Voltage-Min
|
30 V
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
0.75 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Recovery Time-Max
|
0.005 µs
|
Reverse Test Voltage
|
25 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for CMPSH-3C
This table gives cross-reference parts and alternative options found for CMPSH-3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPSH-3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPSH-3CTRLEADFREE | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3C vs CMPSH-3CTRLEADFREE |
CMPSH-3C | Rectifier Diode, Schottky, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | CMPSH-3C vs CMPSH-3C |
CMPSH-3CBK | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3C vs CMPSH-3CBK |
CMPSH-3CBKLEADFREE | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3C vs CMPSH-3CBKLEADFREE |
CMPSH-3CTR13LEADFREE | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3C vs CMPSH-3CTR13LEADFREE |
CMPSH-3CTR | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3C vs CMPSH-3CTR |
Related Parts for CMPSH-3C
-
MBR0520LT3GRectifier Diodes
-
MMSZ4690T3GZener Diodes
-
TAJD476K016RFixed Capacitors
-
SM712-02HTGTransient Suppressors
-
BSP315PL6327Power Field-Effect Transistors
-
R5F563NFDDFPMicrocontrollers
-
RM04F8871CTFixed Resistors
-
TPIC74100QPWPRQ1Switching Regulator or Controllers
-
ZXMC3A17DN8TASmall Signal Field-Effect Transistors