Part Details for CMPSH-3E TR by Central Semiconductor Corp
Overview of CMPSH-3E TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPSH-3E TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPSH-3E TR
|
Avnet Americas | Diode Schottky 40V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPSH-3E TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 167 |
|
RFQ |
Part Details for CMPSH-3E TR
CMPSH-3E TR CAD Models
CMPSH-3E TR Part Data Attributes
|
CMPSH-3E TR
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPSH-3E TR
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |