There are no models available for this part yet.
Overview of CMPSH-3S TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMPSH-3S TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CMPSH-3STRPBFREECT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 100MA SOT23 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8338 In Stock |
|
$0.2625 / $0.8000 | Buy Now | |
DISTI #
CMPSH-3S TR PBFREE
|
Avnet Americas | Diode Small Signal Schottky 30V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPSH-3S TR PBFREE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2594 / $0.3048 | Buy Now | |
DISTI #
610-CMPSH-3STR
|
Mouser Electronics | Schottky Diodes & Rectifiers CMPSH-3 Schottky 30Vrrm 100If 350mW RoHS: Compliant | 10680 |
|
$0.2620 / $0.7800 | Buy Now |
CAD Models for CMPSH-3S TR PBFREE by Central Semiconductor Corp
Part Data Attributes for CMPSH-3S TR PBFREE by Central Semiconductor Corp
CMPSH-3S TR PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CMPSH-3S TR PBFREECentral Semiconductor CorpVS
-