Power Circuits
CMPWR025R
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MSOP-8

Overview of CMPWR025R by California Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CMPWR025R by California Micro Devices

Part # Manufacturer Description Stock Price Buy
Quest Components POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 3529
  • 1 $1.3750
  • 874 $0.6325
  • 1,582 $0.5775
$0.5775 / $1.3750 Buy Now

CAD Models for CMPWR025R by California Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMPWR025R by California Micro Devices

CMPWR025R
California Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.17 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.8 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. CMPWR025R
    California Micro Devices
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MSOP-8
    VS

Related Parts for CMPWR025R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMPWR025R by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMPWR025R by California Micro Devices

Select Manufacturer
Which Manufacturer of CMPWR025R would you like to use for your alert(s)?
  • Please alert me when CMPWR025R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMPWR025R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMPWR025R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMPWR025R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMPWR025R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMPWR025R by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: