Part Details for CMPZ4692 TR by Central Semiconductor Corp
Overview of CMPZ4692 TR by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZ4692 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPZ4692 TR
|
Avnet Americas | Diode Zener 6.8V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ4692 TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | CMPZ Series Low Level 350 mW 6.8 V 100 mA Surface mount Zener Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0852 / $0.0933 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1136 / $0.1217 | Buy Now |