Part Details for CMPZ5226B BK PBFREE by Central Semiconductor Corp
Overview of CMPZ5226B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZ5226B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPZ5226BBKPBFREE-ND
|
DigiKey | DIODE ZENER 3.3V 350MW SOT23 Min Qty: 14000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0695 | Buy Now |
DISTI #
CMPZ5226B BK PBFRE
|
Avnet Americas | Diode Zener Single 3.3 5% 350mW 3-Pin SOT-23 Box - Boxed Product (Development Kits) (Alt: CMPZ5226B BK PBFRE) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Container: Box | 0 |
|
$0.0520 / $0.0624 | Buy Now |
DISTI #
610-CMPZ5226BBK
|
Mouser Electronics | Zener Diodes 350mW Zener Diode 3.135V to 3.465V RoHS: Compliant | 0 |
|
$0.0730 / $0.0760 | Order Now |
DISTI #
CMPZ5226B BK PBFRE
|
Avnet Americas | Diode Zener Single 3.3 5% 350mW 3-Pin SOT-23 Box - Boxed Product (Development Kits) (Alt: CMPZ5226B BK PBFRE) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Container: Box | 0 |
|
$0.0520 / $0.0624 | Buy Now |