Part Details for CMPZ5230B TR PBFREE by Central Semiconductor Corp
Overview of CMPZ5230B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMPZ5230B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPZ5230BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 4.7V 350MW SOT23 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6458 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
CMPZ5230B TR PBFRE
|
Avnet Americas | Diode Zener Single 4.7 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ5230B TR PBFRE) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0520 / $0.1451 | Buy Now |
DISTI #
610-CMPZ5230B
|
Mouser Electronics | Zener Diodes 350mW 4.7V 5% RoHS: Compliant | 2176 |
|
$0.1180 / $0.3500 | Buy Now |
|
Future Electronics | Zener Diodes 350mW 4.7V 5% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
Part Details for CMPZ5230B TR PBFREE
CMPZ5230B TR PBFREE CAD Models
CMPZ5230B TR PBFREE Part Data Attributes
|
CMPZ5230B TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPZ5230B TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |