Part Details for CMPZ5232B TR PBFREE by Central Semiconductor Corp
Overview of CMPZ5232B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMPZ5232B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMPZ5232BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 5.6V 350MW SOT23 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11742 In Stock |
|
$0.0540 / $0.4700 | Buy Now |
DISTI #
CMPZ5232B TR PBFRE
|
Avnet Americas | Diode Zener Single 5.6 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ5232B TR PBFRE) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0533 / $0.0627 | Buy Now |
DISTI #
610-CMPZ5232BTR
|
Mouser Electronics | Zener Diodes 350mW Zener Diode 5.32V to 5.88V RoHS: Compliant | 12848 |
|
$0.0550 / $0.2600 | Buy Now |
DISTI #
C1S141900327492
|
Chip1Stop | Zener Diode RoHS: Compliant | 3000 |
|
$0.0780 | Buy Now |