Part Details for CMPZ5243B TR TIN/LEAD by Central Semiconductor Corp
Overview of CMPZ5243B TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPZ5243B TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMPZ5243B TR TIN/L
|
Avnet Americas | Diode Zener Single 13 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: CMPZ5243B TR TIN/L) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0135 / $0.0160 | Buy Now |
DISTI #
610-CMPZ5243BTR-TIN
|
Mouser Electronics | Zener Diodes 350mW 13Vz 13Ohm 0.5uA 9.9Vr 600Ohm RoHS: Compliant | 0 |
|
$0.0250 | Order Now |
Part Details for CMPZ5243B TR TIN/LEAD
CMPZ5243B TR TIN/LEAD CAD Models
CMPZ5243B TR TIN/LEAD Part Data Attributes
|
CMPZ5243B TR TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMPZ5243B TR TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |