Part Details for CMR03F201GOAR by Cornell Dubilier Electronics Inc
Overview of CMR03F201GOAR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR03F201GOAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1946
|
Newark | Cmr Mica |Cornell Dubilier CMR03F201GOAR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3000 / $54.0700 | Buy Now |
DISTI #
CMR03F201GOAR-ND
|
DigiKey | CAP MICA 200PF 100V RADIAL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.9300 / $63.4500 | Buy Now |
DISTI #
80938020
|
Verical | Cap Mica 200pF 100V 2% (6.9 X 4.8 X 6.4mm) Radial 3mm (0.01%FR) 125°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$62.4300 / $88.3500 | Buy Now |
DISTI #
CMR03F201GOAR
|
TTI | Mica Capacitors 200PF 100V 2% Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$53.0900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$25.0000 / $38.4600 | Buy Now |
Part Details for CMR03F201GOAR
CMR03F201GOAR CAD Models
CMR03F201GOAR Part Data Attributes
|
CMR03F201GOAR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR03F201GOAR
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount, 2719, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2719 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0002 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 6.4 mm | |
JESD-609 Code | e0 | |
Length | 6.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |