Part Details for CMR03F361JOYM by Cornell Dubilier Electronics Inc
Overview of CMR03F361JOYM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR03F361JOYM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H2001
|
Newark | Capacitor, mica,360Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,70Ppm-Tc |Cornell Dubilier CMR03F361JOYM Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4500 / $33.9200 | Buy Now |
DISTI #
CMR03F361JOYM-ND
|
DigiKey | CAP MICA 360PF 50V RADIAL Min Qty: 18 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6467 | Buy Now |
DISTI #
598-CMR03F361JOYM
|
Mouser Electronics | Mica Capacitors CMR MICA | 0 |
|
$28.2100 / $33.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8800 / $35.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$15.6000 | Buy Now |
|
Quest Components | 23 |
|
$16.9000 | Buy Now |
Part Details for CMR03F361JOYM
CMR03F361JOYM CAD Models
CMR03F361JOYM Part Data Attributes
|
CMR03F361JOYM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR03F361JOYM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00036uF, Through Hole Mount, 2718, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00036 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 6.1 mm | |
JESD-609 Code | e0 | |
Length | 6.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |