There are no models available for this part yet.
Overview of CMR04C8R0DODL by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CMR04C8R0DODL by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 772 |
|
$6.9000 / $12.0000 | Buy Now | ||
Quest Components | 617 |
|
$8.4000 / $16.0000 | Buy Now |
CAD Models for CMR04C8R0DODL by Cornell Dubilier Electronics Inc
Part Data Attributes for CMR04C8R0DODL by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.000008 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
JESD-609 Code
|
e0
|
Negative Tolerance
|
6.25%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
6.25%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
MIL-C-39001
|
Series
|
CMR04
|
Temperature Coefficient
|
200ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Pitch
|
3.8 mm
|
Alternate Parts for CMR04C8R0DODL
This table gives cross-reference parts and alternative options found for CMR04C8R0DODL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR04C8R0DODL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2HRCMS04CD8R0DO | Mica Capacitor, Mica, 500V, 6.25% +Tol, 6.25% -Tol, -/+200ppm/Cel TC, 0.000008uF, | Cornell Dubilier Electronics Inc | CMR04C8R0DODL vs M2HRCMS04CD8R0DO |
CDA17CD080D01 | CAP,MICA,8PF,500VDC,.5PF -TOL,.5PF +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | CMR04C8R0DODL vs CDA17CD080D01 |
CMR05C8R0DODL | Mica Capacitor, Mica, 500V, 6.25% +Tol, 6.25% -Tol, -/+200ppm/Cel TC, 0.000008uF, | Cornell Dubilier Electronics Inc | CMR04C8R0DODL vs CMR05C8R0DODL |