CMR04E300JODM
Description: Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0.00003uF, Through Hole Mount, RADIAL LEADED

Overview of CMR04E300JODM by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMR04E300JODM by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMR04E300JODM by Defense Logistics Agency

CMR04E300JODM
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Capacitance
0.00003 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
MIL-PRF-39001
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. CMR04E300JODM
    Defense Logistics Agency
    Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0.00003uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMR04E300JODM by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMR04E300JODM by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of CMR04E300JODM would you like to use for your alert(s)?
  • Please alert me when CMR04E300JODM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMR04E300JODM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMR04E300JODM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMR04E300JODM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMR04E300JODM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMR04E300JODM by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: