Part Details for CMR04E510FODP by Cornell Dubilier Electronics Inc
Overview of CMR04E510FODP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR04E510FODP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H2177
|
Newark | Capacitor, mica,51Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,-20,100Ppm-Tc |Cornell Dubilier CMR04E510FODP Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9600 / $26.8800 | Buy Now |
DISTI #
CMR04E510FODP-ND
|
DigiKey | CAP MICA 51PF 500V RADIAL Min Qty: 22 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7500 / $28.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 130 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Mica, 51pf, 500V, .5+pf, 1±% | 104 |
|
$9.6000 / $16.0000 | Buy Now |
|
Quest Components | Capacitor, Mica, 51pf, 500V, .5+pf, 1±% | 19 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | Capacitor, Mica, 51pf, 500V, .5+pf, 1±% | 4 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for CMR04E510FODP
CMR04E510FODP CAD Models
CMR04E510FODP Part Data Attributes
|
CMR04E510FODP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR04E510FODP
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000051uF, Through Hole Mount, 3719, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000051 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.6 mm | |
JESD-609 Code | e0 | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.8 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |