Part Details for CMR04E510JODP by Cornell Dubilier Electronics Inc
Overview of CMR04E510JODP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR04E510JODP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H2185
|
Newark | Capacitor, mica,51Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,-20,100Ppm-Tc |Cornell Dubilier CMR04E510JODP RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $16.1500 | Buy Now |
DISTI #
CMR04E510JODP-ND
|
DigiKey | CAP MICA 51PF 500V RADIAL Min Qty: 39 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8574 | Buy Now |
DISTI #
598-CMR04E510JODP
|
Mouser Electronics | Mica Capacitors CMR MICA | 0 |
|
$12.5200 / $16.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9900 / $15.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$7.0875 / $10.5000 | Buy Now |
|
Quest Components | Capacitor, Mica, 51pf, 500V, .5+pf, 5±% | 19 |
|
$10.5000 / $14.0000 | Buy Now |
Part Details for CMR04E510JODP
CMR04E510JODP CAD Models
CMR04E510JODP Part Data Attributes
|
CMR04E510JODP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR04E510JODP
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000051uF, Through Hole Mount, 3719, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000051 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.6 mm | |
JESD-609 Code | e0 | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.8 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for CMR04E510JODP
This table gives cross-reference parts and alternative options found for CMR04E510JODP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR04E510JODP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD10ED510JO1F | Mica Capacitor, Mica, | Cornell Dubilier Electronics Inc | CMR04E510JODP vs CD10ED510JO1F |
CD10ED510JO3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000051uF, Through Hole Mount, 3719, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CMR04E510JODP vs CD10ED510JO3F |
CMR04E510JODR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000051uF, Through Hole Mount, 3719, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR04E510JODP vs CMR04E510JODR |