Part Details for CMR04F181JODM by Cornell Dubilier Electronics Inc
Overview of CMR04F181JODM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR04F181JODM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H2325
|
Newark | Capacitor, mica,180Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,70Ppm-Tc |Cornell Dubilier CMR04F181JODM Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8200 / $14.7900 | Buy Now |
DISTI #
CMR04F181JODM-ND
|
DigiKey | CAP MICA 180PF 500V RADIAL Min Qty: 42 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3481 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1500 / $14.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$7.0875 / $10.5000 | Buy Now |
|
Quest Components | CAPACITOR, MICA, 500 V, 0.00018 uF, THROUGH HOLE MOUNT | 20 |
|
$10.5000 / $14.0000 | Buy Now |
Part Details for CMR04F181JODM
CMR04F181JODM CAD Models
CMR04F181JODM Part Data Attributes:
|
CMR04F181JODM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR04F181JODM
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount, 3821, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.4 mm | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.8 mm | |
Terminal Shape | WIRE | |
Width | 5.3 mm |