Part Details for CMR04F221GPDR by Defense Logistics Agency
Overview of CMR04F221GPDR by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMR04F221GPDR
CMR04F221GPDR CAD Models
CMR04F221GPDR Part Data Attributes
|
CMR04F221GPDR
Defense Logistics Agency
Buy Now
|
Compare Parts:
CMR04F221GPDR
Defense Logistics Agency
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 0.00022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |