Part Details for CMR05E270GODR by Cornell Dubilier Electronics Inc
Overview of CMR05E270GODR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR05E270GODR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H2511
|
Newark | Capacitor, mica,27Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,-20,100Ppm-Tc |Cornell Dubilier CMR05E270GODR Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3000 / $19.5300 | Buy Now |
DISTI #
CMR05E270GODR-ND
|
DigiKey | CAP MICA 27PF 500V RADIAL Min Qty: 32 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7325 | Buy Now |
DISTI #
598-CMR05E270GODR
|
Mouser Electronics | Mica Capacitors 27PF 500V 2% | 0 |
|
$13.8900 / $20.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2800 / $19.2100 | Buy Now |
DISTI #
CMR05E270GODR
|
TTI | Mica Capacitors 27PF 500V 2% Min Qty: 32 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.4500 | Buy Now |
Part Details for CMR05E270GODR
CMR05E270GODR CAD Models
CMR05E270GODR Part Data Attributes:
|
CMR05E270GODR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR05E270GODR
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 4517, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e0 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.7 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |